HFxxACC453215-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HFxxACC453215-x
(ACB,ACC)453215 Series Side
(ACB,ACC)453215 Series Top

HF30ACC453215-T

Digi-Key Part Number
445-6166-2-ND - Tape & Reel (TR)
445-6166-1-ND - Cut Tape (CT)
445-6166-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
HF30ACC453215-T
Supplier
Description
FERRITE BEAD 70 OHM 1812 1LN
Detailed Description
70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 1.5A 50mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1812 (4532 Metric)
Mounting Type
Surface Mount
Height (Max)
0.069" (1.75mm)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.10975$109.75
3,000$0.10596$317.88
5,000$0.10218$510.90
10,000$0.09726$972.60
25,000$0.09461$2,365.25
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.34000$0.34
10$0.26400$2.64
25$0.21960$5.49
50$0.18940$9.47
100$0.17040$17.04
250$0.14380$35.95
500$0.12868$64.34
Digi-Reel®
QtyUnit PriceExt Price
1$0.34000$0.34
10$0.26400$2.64
25$0.21960$5.49
50$0.18940$9.47
100$0.17040$17.04
250$0.14380$35.95
500$0.12868$64.34
Additional Resources
AttributeDescription
Other Names
-HF30ACC453215
445-6166-2
445-6166-6
HF30ACC453215T
445-6166-1
Standard Package1,000