cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF2836-472Y2R8-T01

Digi-Key Part Number
HF2836-472Y2R8T01-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
HF2836-472Y2R8-T01
Supplier
Description
CMC 2.8A 2LN TH
Detailed Description
2 Line Common Mode Choke Through Hole 2.8A DCR 100mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
2.8A
DC Resistance (DCR) (Max)
100mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-20°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.201" L x 0.866" W (30.50mm x 22.00mm)
Height (Max)
1.417" (36.00mm)
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other NamesHF2836-472Y2R8T01
Standard Package10
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EV28-3.0-02-5M0Schaffner EMC Inc.6,941817-1049-ND$4.57000Similar