FK28 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28X5R0J155K

Digi-Key Part Number
445-8593-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
FK28X5R0J155K
Supplier
Description
CAP CER 1.5UF 6.3V X5R RADIAL
Detailed Description
±10% 6.3V Ceramic Capacitor X5R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Additional Resources
AttributeDescription
Other Names
445-8593
FK28X5R0J155KR000
Standard Package500
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FK28X5R1C155KR000TDK Corporation2,568445-FK28X5R1C155KR000-ND$0.44000Upgrade
FK28X5R1A155KR000TDK Corporation1,486445-FK28X5R1A155KR000-ND$0.52000Direct
FK22X7R1H155KN000TDK Corporation1,585445-FK22X7R1H155KN000-ND$2.02000Similar
FK26X7R1H155KR000TDK Corporation480445-FK26X7R1H155KR000-ND$0.72000Similar
FK20X7R1H155KN000TDK Corporation348445-FK20X7R1H155KN000-ND$0.96000Similar