CAD | USD

FK24 Series

FK24X5R0J226MR006

Digi-Key Part Number
FK24X5R0J226MR006-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FK24X5R0J226MR006
Supplier
Description
CAP CER 22UF 6.3V X5R RADIAL
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Box (TB)
Part Status
Not For New Designs
Tolerance
±20%
Voltage - Rated
6.3V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Capacitance
22 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.18630$372.60
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FG22X7R1E226MRT06TDK Corporation434445-173319-1-ND$2.23000Similar
FG20X7R1C226MRT06TDK Corporation1445-173294-1-ND$1.24000Similar
FG24X5R1E226MRT06TDK Corporation6,337445-173367-1-ND$0.98000Direct