CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
FK Series

FK11X7R1E106KR006

Digi-Key Part Number
FK11X7R1E106KR006-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FK11X7R1E106KR006
Supplier
Description
CAP CER 10UF 25V X7R RADIAL
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
10µF ±10% 25V Ceramic Capacitor X7R Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Box (TB)
Part Status
Not For New Designs
Tolerance
±10%
Voltage - Rated
25V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217"" L x 0.157"" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276"" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.098"" (2.50mm)
Lead Style
Formed Leads - Kinked
Capacitance
10µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Available To Order

Additional Resources
AttributeDescription
Standard Package1,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FG16X7R1E106KRT06TDK Corporation10,493445-173156-1-ND$1.01000Direct