FG(22,24) Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG24C0G2A153JRT06

Digi-Key Part Number
445-174872-1-ND - Cut Tape (CT)
445-174872-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FG24C0G2A153JRT06
Supplier
Description
CAP CER 0.015UF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.03000$1.03
10$0.72700$7.27
50$0.54900$27.45
100$0.47820$47.82
500$0.35422$177.11
1,000$0.30109$301.09
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.25762$515.24
Additional Resources
AttributeDescription
Other Names
445-174872-1
445-174872-3
445-174872-2
445-174872-6-ND
445-174872-6
445-174872-2-ND
445-174872-6INACTIVE
Standard Package2,000