CAD | USD

FG18 Type

FG18C0G1H020CNT06

Digi-Key Part Number
445-173165-1-ND - Cut Tape (CT)
445-173165-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FG18C0G1H020CNT06
Supplier
Description
CAP CER 2PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
2pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±0.25pF
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.157"" L x 0.098"" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217"" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098"" (2.50mm)
Lead Style
Formed Leads
Capacitance
2pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Price and Procurement

Additional Resources
AttributeDescription
Other Names
445-173165
445-173165-3
445-173165-ND
445-173165-1
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FG18C0G2A020CNT06TDK Corporation1,843445-173211-1-ND$0.40000Upgrade