FCR3 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FCR3 SERIES
FCR MC5 Series

FCR6.0MC5T

Digi-Key Part Number
FCR6.0MC5T-ND - Tape & Reel (TR)
Manufacturer
TDK Corporation
Manufacturer Product Number
FCR6.0MC5T
Supplier
Description
CERAMIC RES 6.0000MHZ 30PF T/H
Detailed Description
6 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 20 Ohms -40°C ~ 85°C Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Ceramic
Frequency
6 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
30 pF
Impedance
20 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Size / Dimension
0.374" L x 0.197" W (9.50mm x 5.00mm)
Height
0.256" (6.50mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
Additional Resources
AttributeDescription
Standard Package1,500