FCR M6T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FCR M6T Series
FCR6 SERIES
FCRxxM6T Series Side 2

FCR24.0M6T

Digi-Key Part Number
445-2571-1-ND - Cut Tape (CT)
445-2571-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FCR24.0M6T
Supplier
Description
CERAMIC RES 24.0000MHZ T/H
Detailed Description
24 MHz Ceramic Resonator - ±0.3% 40 Ohms -40°C ~ 85°C Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Type
Ceramic
Frequency
24 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
-
Impedance
40 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial - 2 Lead, 6.00mm Pitch
Size / Dimension
0.236" L x 0.157" W (6.00mm x 4.00mm)
Height
0.276" (7.00mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.82000$0.82
10$0.50200$5.02
50$0.36060$18.03
100$0.31200$31.20
Additional Resources
AttributeDescription
Other Names
445-2571-3
445-2571-2
445-2571-1
FCR240M6T
445-2571-2-ND
Standard Package1,500