FA24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24X7R2A333KNU06

Digi-Key Part Number
445-180640-1-ND - Cut Tape (CT)
445-180640-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FA24X7R2A333KNU06
Supplier
Description
CAP CER 0.033UF 100V X7R RADIAL
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.62000$0.62
10$0.42800$4.28
50$0.30000$15.00
100$0.25710$25.71
500$0.19278$96.39
1,000$0.16279$162.79
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.15423$308.46
Additional Resources
AttributeDescription
Other Names
445-180640-3
445-180640-1
FA24X7R2A333KNU06-ND
Standard Package2,000