CAD | USD

CKG45N, CKG57N Series
CKG45N, CKG57N Series
CKG57N Series

CKG57NX7R1C336M500JH

Digi-Key Part Number
445-2397-2-ND - Tape & Reel (TR)
445-2397-1-ND - Cut Tape (CT)
445-2397-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CKG57NX7R1C336M500JH
Supplier
Description
CAP CER 33UF 16V X7R SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
33 µF ±20% 16V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
16V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
SMPS Filtering, Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Capacitance
33 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.36000$5.36
10$4.83300$48.33
50$4.18940$209.47
100$3.65220$365.22
500$3.00768$1,503.84
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.53896$2,538.96
Additional Resources
AttributeDescription
Other Names
445-2397-2
CKG57NX7R1C336M
CKG57NX7R1C336MT009W
Standard Package1,000