CKG57xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG57KX7T2W684M335JJ

Digi-Key Part Number
445-10495-2-ND - Tape & Reel (TR)
Manufacturer
TDK Corporation
Manufacturer Product Number
CKG57KX7T2W684M335JJ
Supplier
Description
CAP CER 0.68UF 450V X7T SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
0.68 µF ±20% 450V Ceramic Capacitor X7T SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7T
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Automotive, SMPS Filtering, Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
SMD, J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
J-Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$3.55945$3,559.45
Additional Resources
AttributeDescription
Other Names
445-10495-6
CKG57KX7T2W684MT0Y9W
445-10495-1
445-10495-2
Standard Package1,000