CKG45N, CKG57N Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG45NX7S2A685M500JJ

Digi-Key Part Number
445-10420-2-ND - Tape & Reel (TR)
445-10420-1-ND - Cut Tape (CT)
445-10420-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CKG45NX7S2A685M500JJ
Supplier
Description
CAP CER 6.8UF 100V X7S SMD
Detailed Description
6.8 µF ±20% 100V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7S
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
AEC-Q200
Applications
Automotive, SMPS Filtering, Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.95708$2,957.08
Additional Resources
AttributeDescription
Other Names
CKG45NX7S2A685MT0Y9W
445-10420-1
445-10420-6
445-10420-2
Standard Package1,000