CKG45KX7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG45KX7T2J154K290JJ

Digi-Key Part Number
445-10394-2-ND - Tape & Reel (TR)
445-10394-1-ND - Cut Tape (CT)
445-10394-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CKG45KX7T2J154K290JJ
Supplier
Description
CAP CER 0.15UF 630V X7T SMD
Detailed Description
0.15 µF ±10% 630V Ceramic Capacitor X7T SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7T
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Automotive, SMPS Filtering, Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
SMD, J-Lead
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Lead Style
J-Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.97761$2,977.61
Additional Resources
AttributeDescription
Other Names
445-10394-6
CKG45KX7T2J154KT0Y9W
445-10394-1
445-10394-2
Standard Package1,000