CKG32KX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG32KX7S1H685M335AJ

Digi-Key Part Number
445-10323-2-ND - Tape & Reel (TR)
445-10323-1-ND - Cut Tape (CT)
445-10323-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CKG32KX7S1H685M335AJ
Supplier
Description
CAP CER 6.8UF 50V X7S SMD
Detailed Description
6.8 µF ±20% 50V Ceramic Capacitor X7S SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7S
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Automotive, SMPS Filtering, Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
SMD, J-Lead
Size / Dimension
0.142" L x 0.102" W (3.60mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.136" (3.45mm)
Lead Spacing
-
Lead Style
J-Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.46423$2,464.23
Additional Resources
AttributeDescription
Other Names
CKG32KX7S1H685MT0Y0W
445-10323-6
445-10323-2
445-10323-1
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CKG32KX7S1H685K335AJTDK Corporation1,940445-10321-1-ND$5.66000Upgrade
CKG32KX7S1H685M335AHTDK Corporation16,853445-10322-1-ND$5.19000Direct