CKG32KX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CKG32KX
CKG32K Series

CKG32KX7R2E224K335AH

Digi-Key Part Number
445-10308-2-ND - Tape & Reel (TR)
445-10308-1-ND - Cut Tape (CT)
445-10308-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CKG32KX7R2E224K335AH
Supplier
Description
CAP CER 0.22UF 250V X7R SMD
Detailed Description
0.22 µF ±10% 250V Ceramic Capacitor X7R SMD, J-Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
SMPS Filtering, Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
SMD, J-Lead
Size / Dimension
0.142" L x 0.102" W (3.60mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.136" (3.45mm)
Lead Spacing
-
Lead Style
J-Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.19000$5.19
10$4.18300$41.83
50$3.59760$179.88
100$3.26280$326.28
500$2.42620$1,213.10
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.25888$2,258.88
2,000$2.17522$4,350.44
Additional Resources
AttributeDescription
Other Names
445-10308-6
445-10308-1
445-10308-2
CKG32KX7R2E224KT000W
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CKG32KX7T2W224K335AHTDK Corporation339445-10341-1-ND$5.19000Similar