CKG32KX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG32KX7R2A474M335AJ

Digi-Key Part Number
445-10304-2-ND - Tape & Reel (TR)
445-10304-1-ND - Cut Tape (CT)
445-10304-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CKG32KX7R2A474M335AJ
Supplier
Description
CAP CER 0.47UF 100V X7R SMD
Detailed Description
0.47 µF ±20% 100V Ceramic Capacitor X7R SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Automotive, SMPS Filtering, Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
SMD, J-Lead
Size / Dimension
0.142" L x 0.102" W (3.60mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.136" (3.45mm)
Lead Spacing
-
Lead Style
J-Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.12000$6.12
10$4.93500$49.35
50$4.24420$212.21
100$3.84940$384.94
500$2.86238$1,431.19
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.42270$2,422.70
Additional Resources
AttributeDescription
Other Names
445-10304-6
CKG32KX7R2A474MT0Y0W
445-10304-1
445-10304-2
Standard Package1,000