CKG32KC0G2J223J335AJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG32KC0G2E333J335AJ

Digi-Key Part Number
CKG32KC0G2E333J335AJ-ND - Tape & Reel (TR)
Manufacturer
TDK Corporation
Manufacturer Product Number
CKG32KC0G2E333J335AJ
Supplier
Description
CAP CER 0.033UF 250V C0G NONSTND
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
0.033 µF ±5% 250V Ceramic Capacitor C0G, NP0 SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Automotive, SMPS Filtering, Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
SMD, J-Lead
Size / Dimension
0.142" L x 0.102" W (3.60mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.136" (3.45mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.09460$2,094.60
Additional Resources
AttributeDescription
Other NamesCKG32KC0G2E333JT0Y0W
Standard Package1,000