CKCL-Series;-0805-(2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKCL22JB1H473M085AA

Digi-Key Part Number
445-10136-2-ND - Tape & Reel (TR)
445-10136-1-ND - Cut Tape (CT)
445-10136-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CKCL22JB1H473M085AA
Supplier
Description
CAP ARRAY 0.047UF 50V JB 0805
Detailed Description
0.047µF Isolated Capacitor 2 Array 50 V JB 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
0.047µF
Tolerance
±20%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
2
Circuit Type
Isolated
Temperature Coefficient
JB
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.18000$0.18
10$0.12700$1.27
50$0.10120$5.06
100$0.09170$9.17
500$0.07384$36.92
1,000$0.06721$67.21
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.05933$237.32
Additional Resources
AttributeDescription
Other Names
445-10136-2
445-10136-1
445-10136-6
CKCL22JB1H473MT015N
Standard Package4,000