CAD | USD

Obsolete item.
CC45, CK45-RR Series 5.5-6.0D, 5T, 5F

CK45-B3DD221KYNN

Digi-Key Part Number
CK45-B3DD221KYNN-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
CK45-B3DD221KYNN
Supplier
Description
CAP CER 220PF 2KV RADIAL
Detailed Description
220 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Obsolete
Tolerance
±10%
Voltage - Rated
2000V (2kV)
Temperature Coefficient
B
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Capacitance
220 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.24.0060
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CK45-B3DD221KYNNATDK Corporation6,619445-181691-ND$0.59000Direct