CC45, CK45-RR Series 10-14D,5-6T, 7.5F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK45-B3DD102KYVNA

Digi-Key Part Number
445-175190-1-ND - Cut Tape (CT)
445-175190-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
CK45-B3DD102KYVNA
Supplier
Description
CAP CER 1000PF 2KV RADIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
B
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.24.0060
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.76000$0.76
10$0.53000$5.30
50$0.37060$18.53
100$0.31760$31.76
500$0.23820$119.10
Tape & Box (TB)
QtyUnit PriceExt Price
1,000$0.20115$201.15
2,000$0.19057$381.14
Additional Resources
AttributeDescription
Other Names
445-175190-1
445-175190-ND
445-175190-3
445-175190
CK45-B3DD102KYVNAGB
CK45-B3DD102KYVNA-ND
Standard Package1,000