CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
CGJ6M

CGJ6M3X7S2A335K200AA

Digi-Key Part Number
445-9259-2-ND - Tape & Reel (TR)
445-9259-1-ND - Cut Tape (CT)
445-9259-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGJ6M3X7S2A335K200AA
Supplier
Description
CAP CER 3.3UF 100V X7S 1210
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±10%
Voltage - Rated
100V
Temperature Coefficient
X7S
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Capacitance
3.3 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
445-9259-2
CGJ6M3X7S2A335K
CGJ6M3X7S2A335KT000N
Standard Package1,000