CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
CGJ Series 1206 (3216 Metric)

CGJ5L3X7T2D224K160AA

Digi-Key Part Number
445-9281-2-ND - Tape & Reel (TR)
445-9281-1-ND - Cut Tape (CT)
445-9281-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGJ5L3X7T2D224K160AA
Supplier
Description
CAP CER 0.22UF 200V X7T 1206
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
±10% 200V Ceramic Capacitor X7T 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±10%
Voltage - Rated
200V
Temperature Coefficient
X7T
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.22 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
445-9281-2
CGJ5L3X7T2D224K
CGJ5L3X7T2D224KT000N
Standard Package2,000