0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ4J2X7R0J225K125AA

Digi-Key Part Number
445-8205-2-ND - Tape & Reel (TR)
445-8205-1-ND - Cut Tape (CT)
445-8205-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGJ4J2X7R0J225K125AA
Supplier
Description
CAP CER 2.2UF 6.3V X7R 0805
Detailed Description
±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.19546$390.92
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.70000$0.70
10$0.50100$5.01
50$0.37880$18.94
100$0.32990$32.99
500$0.24432$122.16
1,000$0.20768$207.68
Digi-Reel®
QtyUnit PriceExt Price
1$0.74000$0.74
10$0.52400$5.24
50$0.39580$19.79
100$0.34490$34.49
500$0.25542$127.71
1,000$0.21712$217.12
Additional Resources
AttributeDescription
Other Names
445-8205-2
445-8205-1
CGJ4J2X7R0J225K
CGJ4J2X7R0J225KT000N
445-8205-6
Standard Package2,000