0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ3E2C0G1H391J080AA

Digi-Key Part Number
445-8098-2-ND - Tape & Reel (TR)
445-8098-1-ND - Cut Tape (CT)
445-8098-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGJ3E2C0G1H391J080AA
Supplier
Description
CAP CER 390PF 50V C0G 0603
Detailed Description
±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.05697$227.88
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.36000$0.36
10$0.24600$2.46
50$0.14760$7.38
100$0.12450$12.45
500$0.08518$42.59
1,000$0.07534$75.34
Digi-Reel®
QtyUnit PriceExt Price
1$0.36000$0.36
10$0.24600$2.46
50$0.14760$7.38
100$0.12450$12.45
500$0.08518$42.59
1,000$0.07534$75.34
Additional Resources
AttributeDescription
Other Names
CGJ3E2C0G1H391J
CGJ3E2C0G1H391JT000N
445-8098-2
445-8098-1
445-8098-6
Standard Package4,000