-2.3.jpg)
CGA9N3X7R2E105M230KE | ||
---|---|---|
Digi-Key Part Number | 445-7996-2-ND - Tape & Reel (TR) 445-7996-1-ND - Cut Tape (CT) 445-7996-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CGA9N3X7R2E105M230KE | |
Description | CAP CER 1UF 250V X7R 2220 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | 1 µF ±20% 250V Ceramic Capacitor X7R 2220 (5750 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | Automotive, Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Featured Product | |
PCN Part Number | MLCC Part Number Change 30/Nov/2012 |
HTML Datasheet | CGA9N3X7R2E105M230KE Character Sheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.59000 | $2.59 |
10 | $2.04800 | $20.48 |
50 | $1.77520 | $88.76 |
100 | $1.53630 | $153.63 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $1.16072 | $580.36 |
1,000 | $1.02415 | $1,024.15 |
2,500 | $0.95588 | $2,389.70 |
5,000 | $0.92173 | $4,608.65 |
12,500 | $0.87053 | $10,881.62 |
Attribute | Description |
---|---|
Other Names | 445-7996-6 445-7996-1 445-7996-2 CGA9N3X7R2E105M/SOFT CGA9N3X7R2E105MT0Y0S |
Standard Package | 500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
CGA9N3X7R2E105K230KE | TDK Corporation | 17,366 | 445-8767-1-ND | $2.33000 | Upgrade |
CGA9P4X7T2W105M250KE | TDK Corporation | 12,102 | 445-7998-1-ND | $4.62000 | Similar |
CGA9P4X7T2W105K250KE | TDK Corporation | 36,852 | 445-8765-1-ND | $4.62000 | Similar |
C2220X105KARACAUTO | KEMET | 877 | 399-16427-1-ND | $4.89000 | Upgrade |
2220Y6300105KETWS2 | Knowles Syfer | 7,332 | 1608-2220Y6300105KETWS2CT-ND | $15.79000 | Upgrade |