CGA Series 1812 (4532 Metric) 2.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA8N3X7R2E334K230KA

Digi-Key Part Number
445-7919-2-ND - Tape & Reel (TR)
445-7919-1-ND - Cut Tape (CT)
445-7919-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGA8N3X7R2E334K230KA
Supplier
Description
CAP CER 0.33UF 250V X7R 1812
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.95000$0.95
10$0.69900$6.99
50$0.55960$27.98
100$0.47960$47.96
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.34514$172.57
Additional Resources
AttributeDescription
Other Names
CGA8N3X7R2E334K
445-7919-6
CGA8N3X7R2E334KT0Y0U
445-7919-2
445-7919-1
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CGA8L4X7T2W334K160KATDK Corporation1,014445-7926-1-ND$1.65000Similar