CAD | USD

CGA Series 0805 (2012 Metric)

CGA4J2C0G2A332J125AA

Digi-Key Part Number
445-5755-2-ND - Tape & Reel (TR)
445-5755-1-ND - Cut Tape (CT)
445-5755-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGA4J2C0G2A332J125AA
Supplier
Description
CAP CER 3300PF 100V C0G 0805
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
100V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.35000$0.35
10$0.23500$2.35
50$0.14160$7.08
100$0.11960$11.96
500$0.08178$40.89
1,000$0.07236$72.36
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.06921$138.42
Additional Resources
AttributeDescription
Other Names
445-5755-2
CGA4J2C0G2A332J
CGA4J2C0G2A332JT0Y0N
Standard Package2,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CGA4J2NP02A332J125AATDK Corporation396445-12623-1-ND$0.43000Direct
CGA4F3C0G2E332J085AATDK Corporation2,856445-15549-1-ND$0.39000Upgrade
CGA4J4C0G2W332J125AATDK Corporation1,969445-15568-1-ND$0.49000Upgrade
CGA4F3NP02E332J085AATDK Corporation6,433445-172601-1-ND$0.68000Upgrade