CAD | USD

CGA Series 0805 (2012 Metric)

CGA4F2X7R2A472M085AA

Digi-Key Part Number
445-12726-2-ND - Tape & Reel (TR)
445-12726-1-ND - Cut Tape (CT)
445-12726-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGA4F2X7R2A472M085AA
Supplier
Description
CAP CER 4700PF 100V X7R 0805
Detailed Description
±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Tolerance
±20%
Voltage - Rated
100V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
445-12726-2
CGA4F2X7R2A472MT0Y0U
Standard Package4,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CGA4J2C0G2A472J125AATDK Corporation10,907445-5757-1-ND$0.35000Direct
CGA4J4C0G2W472J125AATDK Corporation2,655445-15570-1-ND$0.53000Similar
CGA4J3C0G2E472J125AATDK Corporation60445-15563-1-ND$0.44000Similar
CGA4J3NP02E472J125AATDK Corporation905445-172603-1-ND$0.68000Similar
CGA4J2NP02A472J125AATDK Corporation1,460445-12625-1-ND$0.52000Similar