CC45SL3DD101JYVNA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC45SL3DD101JYVNA

Digi-Key Part Number
445-CC45SL3DD101JYVNACT-ND - Cut Tape (CT)
445-CC45SL3DD101JYVNATB-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
CC45SL3DD101JYVNA
Supplier
Description
CAP CER 100PF 2KV SL RADIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
100 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
SL
Operating Temperature
-25°C ~ 125°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.24.0060
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.51000$0.51
10$0.35300$3.53
50$0.24700$12.35
100$0.21170$21.17
500$0.15880$79.40
Tape & Box (TB)
QtyUnit PriceExt Price
1,000$0.13411$134.11
2,000$0.12704$254.08
Additional Resources
AttributeDescription
Other Names
445-CC45SL3DD101JYVNATB
445-181669
445-181669-ND
CC45SL3DD101JYVNA-ND
445-CC45SL3DD101JYVNACT
CC45SL3DD101JYVNA02
Standard Package1,000