CAE1bxxxxTF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAE1B256GTFDWB00EAA0

Digi-Key Part Number
445-181969-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
CAE1B256GTFDWB00EAA0
Supplier
Description
MEMORY CARD CFAST 256GB MLC
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Memory Card CFast 256GB - MLC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Box
Part Status
Active
Memory Type
CFast
Memory Size
256GB
Speed
-
Technology
MLC
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991B1A
HTSUS8523.51.0000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$580.97000$580.97
Additional Resources
AttributeDescription
Other Names445-181969
Standard Package1