CAE1BxxxxTK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAE1B128GTKDCB00EAA0

Digi-Key Part Number
CAE1B128GTKDCB00EAA0-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
CAE1B128GTKDCB00EAA0
Supplier
Description
MEMORY CARD CFAST 128GB PSLC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Memory Card CFast 128GB - pSLC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Box
Part Status
Active
Memory Type
CFast
Memory Size
128GB
Speed
-
Technology
pSLC
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991B1A
HTSUS8523.51.0000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$500.85000$500.85
Additional Resources
AttributeDescription
Standard Package1