CAE1BxxxxTX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAE1B032GTXDCB00EAA0

Digi-Key Part Number
CAE1B032GTXDCB00EAA0-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
CAE1B032GTXDCB00EAA0
Supplier
Description
MEMORY CARD CFAST 32GB SLC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Memory Card CFast 32GB - SLC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Box
Part Status
Active
Memory Type
CFast
Memory Size
32GB
Speed
-
Technology
SLC
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991B1A
HTSUS8523.51.0000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$651.48000$651.48
Additional Resources
AttributeDescription
Standard Package1