CAE1BxxxxTK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAE1B032GTKDWB00EAA0

Digi-Key Part Number
445-182012-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
CAE1B032GTKDWB00EAA0
Supplier
Description
MEMORY CARD CFAST 32GB PSLC
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Memory Card CFast 32GB - pSLC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Box
Part Status
Active
Memory Type
CFast
Memory Size
32GB
Speed
-
Technology
pSLC
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991B1A
HTSUS8523.51.0000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$241.95000$241.95
10$210.79800$2,107.98
25$210.23200$5,255.80
50$204.56900$10,228.45
100$200.33540$20,033.54
Additional Resources
AttributeDescription
Other Names445-182012
Standard Package1