CAE1BxxxxTX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAE1B016GTXDCB00EAA0

Digi-Key Part Number
CAE1B016GTXDCB00EAA0-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
CAE1B016GTXDCB00EAA0
Supplier
Description
MEMORY CARD CFAST 16GB SLC
Detailed Description
Memory Card CFast 16GB - SLC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TDK Corporation
Box
Part Status
Active
Memory Type
CFast
Memory Size
16GB
Speed
-
Technology
SLC
Operating Temperature
0°C ~ 70°C
1 (Unlimited)
3A991B1A
8523.51.0000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$370.63000$370.63
1