CAD | USD

1812 (4532 Metric)
1812 (4532 Metric)
C SERIES_1812_3.5

C4532CH2E104J320KN

Digi-Key Part Number
445-15489-2-ND - Tape & Reel (TR)
445-15489-1-ND - Cut Tape (CT)
445-15489-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C4532CH2E104J320KN
Supplier
Description
CAP CER 0.1UF 250V CH 1812
Detailed Description
0.1 µF ±5% 250V Ceramic Capacitor CH 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±5%
Voltage - Rated
250V
Temperature Coefficient
CH
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.1 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.74000$2.74
10$2.21300$22.13
50$1.93140$96.57
100$1.69000$169.00
Tape & Reel (TR)
QtyUnit PriceExt Price
500$1.17056$585.28
Additional Resources
AttributeDescription
Other Names
445-15489-2
C4532CH2E104JT000N
Standard Package500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C4532NP02E104J320KNTDK Corporation1,615445-172558-1-ND$2.98000Similar
C4532C0G2E104J320KNTDK Corporation4,228445-15480-1-ND$2.74000Similar