CAD | USD

Part Status: End of Life; Last Time Buy Date: 9/30/2020. Minimums may apply.
1210 (3225 Metric)
1210 (3225 Metric)
C SERIES_1210_2.8
C3225X6S0J107M250AC
Digi-Key Product Number
445-6016-2-ND
445-6016-1-ND
445-6016-6-ND
ManufacturerTDK Corporation
Manufacturer Product NumberC3225X6S0J107M250AC
DescriptionCAP CER 100UF 6.3V X6S 1210
Detailed Description100µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
TDK Corporation
SeriesC
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Tolerance
±20%
Voltage - Rated
6.3V
Temperature Coefficient
X6S
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110"" (2.80mm)
Lead Spacing
-
Lead Style
-
Capacitance
100µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

192,114 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.97000$1.97
10$1.55700$15.57
100$1.16730$116.73
500$0.88198$440.99
Additional Resources
AttributeDescription
Other Names
445-6016-2
C3225X6S0J107M
C3225X6S0J107MT000N
Standard Package1,000