CAD | USD

1206 (3216 Metric)
C3216JB0J107M160AB
Digi-Key Product Number
445-11676-2-ND
445-11676-1-ND
445-11676-6-ND
ManufacturerTDK Corporation
Manufacturer Product NumberC3216JB0J107M160AB
DescriptionCAP CER 100UF 6.3V JB 1206
Manufacturer Standard Lead Time12 Weeks
Detailed Description100µF ±20% 6.3V Ceramic Capacitor JB 1206 (3216 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
TDK Corporation
SeriesC
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
6.3V
Temperature Coefficient
JB
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069"" (1.75mm)
Lead Spacing
-
Lead Style
-
Capacitance
100µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

121,632 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.60000$1.60
10$1.26000$12.60
100$0.94510$94.51
500$0.71404$357.02
1,000$0.63001$630.01
Additional Resources
AttributeDescription
Other Names
445-11676-2
C3216JB0J107MT0A0N
Standard Package2,000