0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012C0G2W331K060AA

Digi-Key Part Number
445-15322-2-ND - Tape & Reel (TR)
445-15322-1-ND - Cut Tape (CT)
445-15322-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C2012C0G2W331K060AA
Supplier
Description
CAP CER 330PF 450V C0G 0805
Detailed Description
330 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.07281$291.24
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.34000$0.34
10$0.23700$2.37
50$0.15740$7.87
100$0.13380$13.38
500$0.09446$47.23
1,000$0.08265$82.65
Digi-Reel®
QtyUnit PriceExt Price
1$0.34000$0.34
10$0.23700$2.37
50$0.15740$7.87
100$0.13380$13.38
500$0.09446$47.23
1,000$0.08265$82.65
Additional Resources
AttributeDescription
Other Names
C2012C0G2W331KT000N
445-15322-6
445-15322-2
445-15322-1
Standard Package4,000