

C1608X5R1H683K080AA | |
|---|---|
DigiKey Part Number | 445-14157-2-ND - Tape & Reel (TR) 445-14157-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608X5R1H683K080AA |
Description | CAP CER 0.068UF 50V X5R 0603 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1H683K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12600 | $1.26 |
| 50 | $0.08500 | $4.25 |
| 100 | $0.07140 | $7.14 |
| 500 | $0.04776 | $23.88 |
| 1,000 | $0.04035 | $40.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01972 | $78.88 |

