CAD | USD

0603 (1608 Metric)

C1608C0G2E181K080AA

Digi-Key Part Number
445-14036-2-ND - Tape & Reel (TR)
445-14036-1-ND - Cut Tape (CT)
445-14036-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1608C0G2E181K080AA
Supplier
Description
CAP CER 180PF 250V C0G 0603
Detailed Description
±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±10%
Voltage - Rated
250V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
180 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.16000$0.16
10$0.11500$1.15
50$0.06280$3.14
100$0.05120$5.12
500$0.03658$18.29
1,000$0.02875$28.75
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.02405$96.20
Additional Resources
AttributeDescription
Other Names
445-14036-2
C1608C0G2E181KT000N
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1608C0G2E181J080AATDK Corporation3,180445-4128-1-ND$0.16000Upgrade