0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G2A470J080AA

Digi-Key Part Number
445-14023-2-ND - Tape & Reel (TR)
445-14023-1-ND - Cut Tape (CT)
445-14023-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1608C0G2A470J080AA
Supplier
Description
CAP CER 47PF 100V C0G 0603
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.25000$0.25
10$0.17600$1.76
50$0.09960$4.98
100$0.08260$8.26
500$0.05790$28.95
1,000$0.04795$47.95
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.04083$163.32
Additional Resources
AttributeDescription
Other Names
445-14023-1
445-14023-2
445-14023-6
C1608C0G2A470JT000N
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1608NP02A470J080AATDK Corporation11,009445-14125-1-ND$0.32000Direct