0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G1H102J/10

Digi-Key Part Number
C1608C0G1H102J/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608C0G1H102J/10
Description
CAP CER 1000PF 50V C0G 0603
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
C1608C0G1H102JT/10
C1608C0G1H102JT10
C1608C0G1H102JT10-ND
C1608COG1H102J/10
Standard Package10,000
Substitutes (54)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1608C0G1H102J080AATDK Corporation236,981445-1293-1-ND$0.23000Direct
C1608NP01H102J080AATDK Corporation17,392445-14055-1-ND$0.33000Direct
C1608C0G2A102J080AATDK Corporation1,184,986445-2312-1-ND$0.26000Upgrade
C1608NP02A102J080AATDK Corporation3,955445-14106-1-ND$0.28000Upgrade
LD035A102JAB2AKYOCERA AVX3,908478-10959-1-ND$1.04000Direct