

C1005X6S1C154M050BB | |
|---|---|
DigiKey Part Number | 445-13896-2-ND - Tape & Reel (TR) 445-13896-1-ND - Cut Tape (CT) 445-13896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1C154M050BB |
Description | CAP CER 0.15UF 16V X6S 0402 |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1C154M050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10000 | $1.00 |
| 50 | $0.06940 | $3.47 |
| 100 | $0.06020 | $6.02 |
| 500 | $0.04466 | $22.33 |
| 1,000 | $0.03988 | $39.88 |
| 2,500 | $0.03485 | $87.12 |
| 5,000 | $0.03182 | $159.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02992 | $299.20 |

