CAD | USD

0402 (1005 Metric)

C1005NP01H1R5C050BA

Digi-Key Part Number
445-13792-2-ND - Tape & Reel (TR)
445-13792-1-ND - Cut Tape (CT)
445-13792-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1005NP01H1R5C050BA
Supplier
Description
CAP CER 1.5PF 50V NP0 0402
Detailed Description
1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±0.25pF
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
1.5 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.16000$0.16
10$0.11800$1.18
50$0.06440$3.22
100$0.05240$5.24
500$0.03748$18.74
1,000$0.02945$29.45
2,500$0.02677$66.92
5,000$0.02463$123.15
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.02249$224.90
Additional Resources
AttributeDescription
Other Names
445-13792-2
C1005NP01H1R5CT000F
Standard Package10,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GRM1555C2A1R5CA01DMurata Electronics9,210490-7281-1-ND$0.13000Upgrade
C0402C159C5GACTUKEMET28,980399-1002-1-ND$0.16000Direct
UMK105CG1R5CV-FTaiyo Yuden9,950587-3181-1-ND$0.13000Direct
CC0402CRNPO9BN1R5Yageo56,283311-1003-1-ND$0.13000Direct
GRM1555C1H1R5CA01DMurata Electronics768,751490-5891-1-ND$0.13000Similar