0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005JB1E155M050BC

Digi-Key Part Number
445-10959-2-ND - Tape & Reel (TR)
445-10959-1-ND - Cut Tape (CT)
445-10959-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1005JB1E155M050BC
Supplier
Description
CAP CER 1.5UF 25V JB 0402
Detailed Description
1.5 µF ±20% 25V Ceramic Capacitor JB 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
JB
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.09908$990.80
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.51000$0.51
10$0.35600$3.56
50$0.24940$12.47
100$0.21360$21.36
500$0.16024$80.12
1,000$0.13530$135.30
2,500$0.12819$320.48
5,000$0.12107$605.35
Digi-Reel®
QtyUnit PriceExt Price
1$0.51000$0.51
10$0.35600$3.56
50$0.24940$12.47
100$0.21360$21.36
500$0.16024$80.12
1,000$0.13530$135.30
2,500$0.12819$320.48
5,000$0.12107$605.35
Additional Resources
AttributeDescription
Other Names
445-10959-6
445-10959-2
C1005JB1E155MT000E
445-10959-1
Standard Package10,000