CAD | USD

0402 (1005 Metric)

C1005CH2A391J050BA

Digi-Key Part Number
445-15222-2-ND - Tape & Reel (TR)
445-15222-1-ND - Cut Tape (CT)
445-15222-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1005CH2A391J050BA
Supplier
Description
CAP CER 390PF 100V CH 0402
Detailed Description
390 pF ±5% 100V Ceramic Capacitor CH 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±5%
Voltage - Rated
100V
Temperature Coefficient
CH
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
390 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.26000$0.26
10$0.18500$1.85
50$0.10520$5.26
100$0.08720$8.72
500$0.06114$30.57
1,000$0.05062$50.62
2,500$0.04712$117.80
5,000$0.04311$215.55
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.03646$364.60
Additional Resources
AttributeDescription
Other Names
445-15222-2
C1005CH2A391JT000F
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1005C0G2A391J050BATDK Corporation13445-15204-1-ND$0.26000Similar