0201 (0603 Metric) 0.33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric) 0.33mm
C SERIES_0201

C0603C0G1E2R7B

Digi-Key Part Number
445-4610-2-ND - Tape & Reel (TR)
445-4610-1-ND - Cut Tape (CT)
445-4610-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C0603C0G1E2R7B
Supplier
Description
CAP CER 2.7PF 25V C0G 0201
Detailed Description
2.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.02300$0.23
50$0.01660$0.83
100$0.01430$1.43
500$0.01020$5.10
1,000$0.00885$8.85
2,500$0.00730$18.25
5,000$0.00631$31.55
Additional Resources
AttributeDescription
Other Names
C0603C0G1E2R7BT00NN
C0603COG1E2R7B
445-4610-6
445-4610-1
445-4610-2
Standard Package15,000