0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402CH1C101J020BC

Digi-Key Part Number
445-10564-2-ND - Tape & Reel (TR)
445-10564-1-ND - Cut Tape (CT)
445-10564-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C0402CH1C101J020BC
Supplier
Description
CAP CER 100PF 16V CH 01005
Detailed Description
100 pF ±5% 16V Ceramic Capacitor CH 01005 (0402 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
CH
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
C0402CH1C101JT00NN
445-10564-6
445-10564-2
445-10564-1
Standard Package20,000