0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
C SERIES_01005

C0402C0G1C8R2D

Digi-Key Part Number
445-5473-2-ND - Tape & Reel (TR)
445-5473-1-ND - Cut Tape (CT)
445-5473-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C0402C0G1C8R2D
Supplier
Description
CAP CER 8.2PF 16V C0G 01005
Detailed Description
8.2 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.32000$0.32
10$0.17800$1.78
50$0.12420$6.21
100$0.10710$10.71
500$0.07652$38.26
1,000$0.06633$66.33
2,500$0.05477$136.93
Digi-Reel®
QtyUnit PriceExt Price
1$0.32000$0.32
10$0.17800$1.78
50$0.12420$6.21
100$0.10710$10.71
500$0.07652$38.26
1,000$0.06633$66.33
2,500$0.05477$136.93
Additional Resources
AttributeDescription
Other Names
445-5473-6
445-5473-2
445-5473-1
C0402C0G1C8R2DT00NN
Standard Package20,000